LEMO ORIGINALS T Series Connectors

LEMO ORIGINALS T Series Connectors are specifically designed for use in outdoor applications. They include an inner sleeve and seals to prevent the penetration of solids and liquids. T Series connectors are watertight when mated to give a protection rating of IP68 per IEC 60529 standards. LEMO T Series plugs are compatible with existing B Series sockets and use the same mounting hole. They feature a Push-Pull self-latching system.

Features

  • IP68 when mated
  • Push-Pull self-latching system
  • Mechanical key (FGG) with multiple keys to avoid cross-mating
  • High packing density for space savings
  • 360° shielding for full EMC shielding
  • Plugs are compatible with existing B sockets
  • Same mounting hole as B Series sockets
  • Black chrome-plated brass and plastic outer shell available
  • Multipole types of 2 to 32 contacts
  • For cables diameters from 1.0mm to 10.5mm
  • Solder, crimp, or print contacts

Applications

  • Vision equipment
  • Aircraft communications
  • Land communications
  • Defense / Security
  • Aerospace / Aviation
  • Test and measurement
  • Outdoor

Internal Components

LEMO ORIGINALS T Series Connectors

Part Numbering System

LEMO ORIGINALS T Series Connectors
Đã phát hành: 2015-03-06 | Đã cập nhật: 2026-02-12