LightWare LiDAR LW20 Sensor

LightWare LiDAR LW20 Sensor offers a 4.5V to 5.5V power supply voltage range, 100mA power supply current, and 1cm resolution. The LW20 sensor measures the distance to objects by timing a laser flash, and is tolerant to changes in background lighting conditions, wind, and noise. This sensor features capabilities such as measurement to the nearest and farthest detected surface, an adjustable measuring update rate, internal status monitoring, selectable filters to adjust the dynamic response to moving targets, and a servo driver for scanning applications. The LW20 sensor from LightWare LiDAR resists dust and water and is designed for distance and height measurement.

Features

  • Resists dust and water
  • Small size
  • Measures the nearest detected surface (first return)
  • Measures the farthest detected surface (last return)
  • Selectable filters to adjust the dynamic response to moving targets
  • Adjustable measuring update rate
  • Internal status monitoring
  • Servo driver for scanning applications
  • Communication Interfaces
    • Serial port (3.3V logic level) with configurable baud rate
    • I2C serial bus (3.3V logic level and 3.3k pull up resistors) with configurable address

Specifications

  • 0.2 meter to 100 meter measuring range
  • 30mm x 20mm x 43mm size
  • 20g weight
  • 48 to 5000 readings per second (configurable)
  • IP67 rating
  • Eye-safe laser emission Class 1M safety
  • 4.5V to 5.5V power supply voltage
  • 1cm resolution
  • 100mA power supply current
  • ±10cm accuracy
  • -10°C to +50°C operating temperature range

Videos

Đã phát hành: 2021-05-27 | Đã cập nhật: 2024-07-23