Littelfuse 55505 Hall Effect Flange Mount Geartooth Sensor

Littelfuse 55505 Hall Effect Flange Mount Geartooth Sensor is a robust device with protection against severe and automotive environments. The sensor is available as a 3-wire (voltage output) version and features a brass mounting bush. Littelfuse 55505 Hall Effect Sensor is ideally suited to wheel, transmission and camshaft speed sensing, geartooth sensor, rotary encoders, industrial, commercial, and automotive applications.

Features

  • Ferrous target sensing
  • Internal circuit protection
  • Protection against severe and automotive environments
  • Self adjusting magnetic range
  • Automotive grade circuit protection
  • High speed operation
  • Short circuit and reverse voltage protection
  • On board 10 bit A/D convertor

Applications

  • Wheel, transmission and camshaft speed sensing
  • Geartooth sensor
  • Rotary encoders
  • Industrial
  • Commercial
  • Automotive
Đã phát hành: 2013-09-23 | Đã cập nhật: 2022-03-11