Littelfuse MDCG-4 Reed Switches

Littelfuse MDCG-4 Reed Switches are sub-miniature, normally open switches measuring 15.24mm x 2.28mm (0.600" x 0.090"). These Littelfuse devices feature a glass envelope and are capable of switching 200VDC at 10W. Other highlights include a sensitivity range of 7-43AT, high insulation resistance of 1010Ω, and low contact resistance of less than 100mΩ. Suitable applications include reed relays, security, metering, and limit sensing.

Features

  • Sub-miniature normally open switch with 15.24mm x 2.28mm (0.600” x 0.090”) glass envelope
  • Capable of switching up to 200VDC
  • Maximum contact rating 10W
  • 1010Ω insulation resistance
  • Available sensitivity range 7-43AT
  • Surface-mount version available

Applications

  • Reed relays
  • Security
  • Limit switching
  • Telecom
  • Office equipment
Đã phát hành: 2013-09-23 | Đã cập nhật: 2024-10-31