Littelfuse TPSMF4L Surface Mount 400W TVS Diodes
Littelfuse TPSMF4L Surface Mount 400W TVS Diodes provide protection from voltage transients induced by lightning and other transient voltage events. With a low profile height of 1.08mm, low inductance, and excellent clamping capability, and AEC Q101 qualification, the TPSMF4L series from Littelfuse is ideal for high reliability and automotive applications.Features
- High reliability application and automotive grade
- AEC Q101 qualified
- 400W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Compatible with industrial standard package SOD-123FL
- Low profile: maximum height of 1.08mm.
- Low inductance, excellent clamping capability
- For surface mounted applications to optimize board space
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
- IEC-61000-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Fast response time: typically less than 1.0ns from 0 Volts to VBR min
- High temperature soldering: +260°C/40 seconds at terminals
- Glass passivated junction
- Built-in strain relief
- Plastic package is flammability rated V-0 per Underwriters Laboratories
- Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
- Matte tin lead–free plated
- Halogen-free and RoHS compliant
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
Applications
- Automotive electronic control units
- Automotive Sensors
- Automotive Entertainment systems
- Portable devices that require high reliability
- Hard drives
- Notebooks
- VCC busses
- POS terminals
- SSDs
- Power supplies
- Monitors
Đã phát hành: 2016-07-13
| Đã cập nhật: 2022-03-11