Littelfuse Battery Strap PolySwitch PTCs
Littelfuse Battery Strap PolySwitch Resettable Polymeric Positive Temperature Coefficient (PPTC) Devices provide reliable, non-cycling protection against overcharging and short circuit events for rechargeable battery cells where resettable protection is desired. The axial leaded products offer several material platforms to help protect battery applications. Each material platform offers different performance characteristics that allow the engineer greater design flexibility. Littelfuse PolySwitch devices for battery protection include the SRP, LR4, VTP, VLP, VLR series, disc, and other special application strap devices.Features
- A broad range of resettable devices available
- Current ratings from 1.1A to 13A
- Voltage ratings from 6V to 30V
- Fast time-to-trip
- RoHS compliant
Applications
- Mobile phone and smartphone battery packs
- Tablet PC battery packs
- Mobile radio battery packs
- Computer battery packs
- Digital camera battery packs
- Portable media player battery packs
- Power tools (charge line)
Đã phát hành: 2018-05-01
| Đã cập nhật: 2023-02-16