Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors

Littelfuse DO-35 Standard NTC Glass Encapsulated Thermistors are manufactured using super stable NTC chips which are hermetically sealed in a glass (DO-35 diode style) package. The low-cost thermistors exhibit excellent long-term reliability and stability even when subjected to severe environmental or thermal conditions. Uniform dimensions and an axial lead configuration make the DO-35 Standard NTC Glass Encapsulated Thermistors from Littelfuse especially suitable for use with automatic insertion equipment.

Features

  • High-temperature capability up to +300°C
  • Hermetically sealed glass package
  • Low cost
  • Excellent long-term stability
  • High voltage insulation
  • Solderable or weldable tinned CSS led wires
  • Non-standard resistance values and tolerances available
  • Special lead forms available

Specifications

  • 500Ω to 5MΩ resistance range at +25°C
  • ±1%, ±2%, ±5%, and ±10% tolerance options
  • 2mW/°C nominal dissipation constant
  • -55°C up to +300°C temperature range
  • Maximum thermal time constant
    • 5-seconds, still air
    • 0.5 to 1-second, well-stirred oil
Đã phát hành: 2021-05-24 | Đã cập nhật: 2022-03-11