Littelfuse HMOV™ Varistor Series

Littelfuse HMOV™ Varistor Series is the first varistor to operate in a maximum ambient temperature of +125°C with 2500V isolation voltage. The Radial Leaded Varistors’ maximum peak surge current is rated up to 10kA (8/20µs pulse). Littelfuse HMOV Varistor Series features a wide operating voltage range and is available in three disk sizes: 10mm, 14mm, and 20mm. HMOV varistors offer protection against indirect lightning strikes, switching surge transients, and abnormally fast transients.

Features

  • High operating temperature combined with high isolation voltage capability: +125°C and 2500V, respectively
  • Up to 10kA (8/20μs pulse) high surge current withstanding capability
  • Complies with 1000 cycle, -55°C to +125°C, Thermal Shock Cycling Test
  • Wide operating voltage range
  • Three disc sizes available: 10mm, 14mm, and 20mm
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • LED lighting
  • Security system (fire alarm or smoke detector)
  • Solar power inverter
  • Automation control
  • Power supply unit (outdoor and industrial)

Videos

Đã phát hành: 2016-10-05 | Đã cập nhật: 2022-03-11