Littelfuse JLLN 300V Class T Fast-Acting POWR-GARD® Fuses

Littelfuse JLLN 300V Class T Fast-Acting POWR-GARD® Fuses are less than 1/3 the size of comparable Class R fuses and are typically used for short-circuit protection of drives and surge sensitive components. The fuses feature a melamine body with either bronze (1A to 30A) or copper (35A to 1200A) caps. When rated in accordance with the NEC, Littelfuse JLLN POWR-GARD Fuses provide fast-acting overload and short circuit protection for non-inductive circuits and equipment.

Features

  • Extremely current-limiting
  • Compact design
  • Fast blow fuse type
  • Voltage rating options
    • AC: 300VAC
    • DC
      • 125VDC (70A to 1200A range)
      • 160VDC (1A to 60A range)
  • 1A to 1.2kA current rating range
  • 35A to 60A available with PCB mounts
  • Interrupting ratings
    • AC: 200kA rms, symmetrical
    • DC
      • 50kA (1A to 30A range)
      • 20kA (35A to 1200A range)
  • Recommended fuse holders
  • RoHS compliant

Applications

  • Variable speed drive protection
  • Power conversion devices (inverters, rectifiers, UPS)
  • Power supplies and power distribution units
  • Compact mains switches
Đã phát hành: 2021-06-01 | Đã cập nhật: 2024-10-31