Littelfuse LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

Features

  • Innovative solutions
  • Meets regulatory standards
  • Increases equipment safety and reliability

Application Block Diagram

Chart - Littelfuse LED Lighting Solutions

Px0MEL (5kA) or Px0FNL (3kA) + V14ExP
The sum of SIDACtor + MOV component working voltage should be chosen above the max line operating voltage.  

V07ExP + PxxSCLRP
The sum of MOV and SIDACtor component working voltage should be chosen above max line operating voltage.

Videos

Đã phát hành: 2014-05-21 | Đã cập nhật: 2025-05-09