Littelfuse LST Metal Oxide Varistors (MOVs)
Littelfuse LST Metal Oxide Varistors (MOVs) are constructed with Littelfuse's thermally protected varistor technology (TMOV). The built-in thermal disconnecting function and electric arc shield offer additional protection to prevent catastrophic failure and fire hazard, even under the extreme circumstances of varistor end-of-life or abnormal overvoltage conditions. These MOVs provide a visual tab option to display the LST working status. They feature the same footprint and PCB layout for Imax 50kA and 75kA options and an operating temperature range of -40°C to +85°C. Littelfuse LST MOVs are specifically designed for Type 1 and Type 2 Surge Protective Devices (SPDs) used in buildings, industrial motor controls, HVAC systems, and much more.Features
- Same footprint and PCB layout for Imax 50kA and 75kA options
- Flexibility of using 50kA and 75kA Imax-rated devices on same PCB
- Facilitates meeting UL1449 Type 1 or Type 2 standards
- More options for designing remote indication/monitoring of SPD products or systems
- Visual tab option to display LST working status
- Clear EOL indication for technician/engineer to replace LST varistor to continue surge protection for the end-product
- 200kA SCCR, 20kA In, UL1449 Type 4-recognized component assembly
- Mechanically triggered AC- and DC-rated micro-switch with normally open (NO) or normally closed (NC) options for remote indication/monitoring
- -40°C to +85°C operating temperature range
- Environment friendly
- Lead and halogen free
- RoHS compliant
Applications
- Type 1 and Type 2 SPDs
- Residential, commercial, and industrial buildings
- Uninterruptable power supplles (UPS)
- Industrial motor control
- Renewable energy
- HVAC system
Videos
Đã phát hành: 2020-09-25
| Đã cập nhật: 2024-10-31