Littelfuse MHP Metal Hybrid PPTC Devices

Littelfuse MHP Metal Hybrid PPTC Devices are cost-effective, resettable circuit protection devices capable of 9VDC or 12VDC contact ratings, which helps to meet the battery safety requirements of higher-capacity lithium (ion) polymer and prismatic batteries. By connecting a bimetal protector parallel with a polymeric positive temperature coefficient (PPTC) device, the resulting Metal Hybrid PPTC Device offers resettable overcurrent protection. At the same time, the low resistance of the PPTC device prevents arcing of the bimetal protector at higher currents. Littelfuse MHP Metal Hybrid PPTC Devices are ideally suited for applications such as cordless battery tools, E-bikes, back-up uninterruptable power supplies (UPS), and back-up power for medical devices. 

Features

  • Resettable circuit protection devices
  • 9VDC or 12VDC contact ratings for the battery safety requirements of higher-capacity lithium (ion) polymer and prismatic batteries
  • Offers resettable overcurrent protection
  • Low resistance prevents arcing of the bimetal protector at higher currents

Applications

  • Battery cell protection for high-capacity Lithium Polymer and prismatic cells used in:
    • Media tablets
    • Notebook PCs
    • E-readers
    • Gaming PCs
  • Cordless battery tools
  • E-bikes
  • UPS
  • Back-up power for medical devices

Metal Hybrid Design

Infographic - Littelfuse MHP Metal Hybrid PPTC Devices

Videos

Đã phát hành: 2011-07-26 | Đã cập nhật: 2025-11-11