Littelfuse SJxA 32A/40A Automotive-Grade SCR Thyristors
Littelfuse SJxA 32A/40A Automotive-Grade SCR Thyristors are high-temperature devices ideal for uni-directional switch applications such as phase control in heating, motor speed controls, and AC rectifier/voltage regulators. The SJxA SCRs offer low gate current trigger levels of 15mA or 40mA at approximately 1.5V, voltage capability up to 600V, and surge capability up to 380A (32A devices) or 520A (40A components) at 60Hz half-cycle. Typical applications are AC rectifier, voltage regulator, AC solid-state switches, industrial power tools, exercise equipment, white goods, and commercial appliances.Features
- High junction temperature
- Voltage capability up to 600V
- Surge capability up to 380A (32A versions) or 520A (40A versions) at 60Hz half cycle
- Recognized to UL 1557 as an Electrically Isolated Semiconductor Device (40A versions only)
- Package options
- TO-220 isolated or non-isolated
- TO-263 (D2 Pak)
- AEC-Q101 qualified
- Halogen-free and RoHS compliant
Applications
- AC rectifiers
- Voltage regulators
- AC solid-state switches
- Industrial power tools
- Exercise equipment
- White goods
- Commercial appliances
Specifications
- 700V peak non-repetitive blocking voltage
- On-state currents
- 32A or 40A RMS
- 20A or 25.0A average
- Peak non-repetitive surge currents
- 320A or 430A at 50Hz
- 380A or 520A at 60Hz
- 150A/µs critical rate of rise of on-state current
- 4A peak gate current
- 1W average gate power dissipation
- 15mA or 40mA gate sensitivity
- -40°C to +150°C temperature range
- 100% matte tin-plated terminal finish
- Copper alloy lead material
Schematic
Đã phát hành: 2022-04-29
| Đã cập nhật: 2022-05-06