Littelfuse SP1103C 3.3V AEC-Q101 Bidirectional TVS Diodes

Littelfuse SP1103C 80A Discrete Bidirectional TVS Diodes are designed to safely absorb repetitive ESD strikes at ±30kV (contact discharge, IEC61000-4-2) without performance degradation. These Littelfuse TVS diodes can safely dissipate 80A of 8/20ms surge current (IEC61000-4-5, 2nd edition) with low clamping voltage. Littelfuse SP1103C provides a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). These TVS diodes are AEC-Q101 qualified and are ideal for use in switches / buttons, test equipment / instrumentation, point-of-sale terminals, medical equipment, automotive electronics, and more.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 80A (tP=8/20μs)
  • 80A peak pulse current
  • Low clamping voltage (9V typical)
  • Low leakage current (1.0µA maximum)
  • AEC-Q101 qualified
  • Moisture Sensitivity Level (MSL-1)
  • Halogen free, lead free, and RoHS compliant

Applications

  • Switches / Buttons
  • Test Equipment / Instrumentation
  • Point-of-Sale Terminals
  • Medical Equipment
  • Notebooks / Desktops / Servers
  • Computer Peripherals
  • Automotive Electronics
Đã phát hành: 2017-06-12 | Đã cập nhật: 2022-04-12