Littelfuse SP3022 Bidirectional Discrete TVS Diodes

Littelfuse SP3022 TVS Diode Arrays include back-to-back TVS diodes fabricated in a proprietary silicon avalanche technology to provide protection for electronics equipment that may experience destructive electrostatic discharges (ESD). These robust Littelfuse diodes can safely absorb repetitive ESD strikes up to ±20kV contact discharge without performance degradation. The back-to-back configuration provides symmetrical ESD protection for data lines when AC signals are present and the low loading capacitance makes it ideal for protecting high speed data lines.

Features

  • ESD protection of ±20kV contact discharge, ±30kV air discharge
  • Lightning protection, IEC61000-4-5, 3A
  • Low capacitance of 0.35pF @ VR=0V
  • Low leakage current of 100nA at 5.3V (max)
  • Space efficient 0201 and 0402 footprint
  • Low dynamic resistance
  • AEC-Q101 qualified

Applications

  • USB 3.0/USB 2.0/MHL
  • MIPI camera and display
  • HDMI 2.0, DisplayPort 1.3, eSATA
  • Set top boxes, game consoles
  • Smartphones
  • External storage
  • Ultrabooks, notebooks
  • Tablets, eReaders
  • High-speed serial interfaces
Đã phát hành: 2014-12-03 | Đã cập nhật: 2022-03-11