Littelfuse SRV05 Diode Arrays
Littelfuse SRV05 Diode Arrays integrate low capacitance rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high surge events. The SRV05 series features 0.5µA leakage current, 1pF capacitance rating, and a moisture sensitivity level of MSL-1. Littelfuse SRV05 Diode Arrays are ideal for set-top boxes, flat-panel displays, monitors, notebooks, and portable medical applications.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, 10A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- 1pF (typical) per I/O capacitance
- 0.5μA (max) at 5V low leakage current
- Small SOT23-6 (JEDEC MO-178) packaging
- Halogen-free, lead free, and RoHS compliant
- Moisture Sensitivity Level (MSL -1)
Applications
- LCD/PDP TVs
- Monitors
- Notebooks
- 10/100/1000 Ethernet
- Firewire
- Set-top boxes
- Flat-panel displays
- Portable medical applications
Application Examples
eBook
Đã phát hành: 2019-04-16
| Đã cập nhật: 2023-05-04