Littelfuse High-Temperature Thyristor TRIACs

Littelfuse High-Temperature Thyristor TRIACs enable easier thermal management and higher surge handling capability in AC power control applications. These Littelfuse thyristors are available in 12A, 16A, 25A, 30A, and 40A variants based on their RMS on-state current, gate trigger current, and other features. Typical applications include heater control, motor speed control, lighting control, and switching relays. 

Features

  • Package sizes
    • TO-220-2
    • TO-220AB-3
    • TO-263-3
    • TO-263AB-3
    • TO-218x-3
  • 40VDRM to 800VDRM off-state voltage range
  • 40mA to 100mA holding current range
  • 30mA to 70mA gate trigger current
  • Halogen-free and RoHS compliant

Applications

  • AC solid-state relays
  • Heater control
    • Coffee brewers
    • Tankless water heaters
    • Infrared heaters
  • Light dimmers
    • Incandescent
    • LED lighting
  • Motor speed control
    • Kitchen appliances
    • Power tools
    • Home/brown/white goods
    • Light industrial applications such as compressor motor control
Đã phát hành: 2017-09-11 | Đã cập nhật: 2024-04-02