Littelfuse VTP 16V Polyswitch Battery Strap PPTCs
Littelfuse VTP 16V Polyswitch Battery Strap Polymeric Positive Temperature Coefficient Resettable Fuses (PPTCs) serve changing battery technology and help protect battery applications. Littelfuse VTP offers 1.1A to 2.1A hold current and 100A maximum current along with 16V maximum voltage and +90°C activation temperature. These polyswitch devices provide fast time-to-trip and serve a variety of devices, including smartphones, tablet PCs, mobile radios, digital cameras, and power tool charge lines.Features
- Provides design flexibility
- Compatible with high-volume electronics assembly
- Assists in meeting regulatory requirements
- Low resistance devices increase battery operating time
- Fast time-to-trip
- RoHS compliant
Applications
- Smart phones
- Tablet PCs
- Ultra-thin notebooks
- Mobile radios
- Digital cameras
- Portable media players
- Power tools (charge lines)
Specifications
- 1.1A to 2.1A hold current
- 100A maximum current
- 16V maximum voltage
Đã phát hành: 2017-06-28
| Đã cập nhật: 2022-04-13