Littelfuse ZA Varistors

Littelfuse ZA Varistors are radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. Littelfuse ZA is available in 5mm, 7mm, 10mm, 14mm, and 20mm sizes and feature a 5.5VDC to 615VDC voltage range.

Features

  • Lead–free, Halogen-free and RoHS compliant
  • 4V to 460V operating voltage range VM(AC)RMS
  • DC voltage ratings 5.5V to 615V
  • No derating up to +85°C ambient
  • 5mm, 7mm, 10mm, 14mm, and 20mm models available
  • Radial lead package for hard-wired or printed circuit board designs
  • Available in tape and reel or bulk pack
  • Standard lead form options

Applications

  • Motor control
  • Telecom
  • Solenoid
  • Power supply circuits

Absolute Maximum Ratings

Chart - Littelfuse ZA Varistors
Đã phát hành: 2012-07-06 | Đã cập nhật: 2022-03-11