Littelfuse Thyristor Triacs for LED Dimmer Applications

Littelfuse Thyristor Triacs for LED Dimmer Applications are specifically designed for the low load current characteristics typical in LED lighting applications. These triacs are specified to perform best with LED loads by keeping holding current at 6mA maximum. The 6mA maximum holding current provides full control of light output at the extreme low end of load conditions with a minimum probability of flickering. Offering di/dt performance of 70A/µs, the thyristor triacs enable survivability of typical LED load operating characteristics. The 110°C rated junction temperature improves the margin of safe operation with fewer heat sinking requirements.

The thyristor triacs are well-suited for AC switching and phase control applications such as heating, lighting, and motor speed controls; AC solid-state switches, lighting controls with LED lamp loads, small low current motor in power tools, and low current motors in-home / brown goods appliances.

Features

  • 6mA maximum holding current
  • UL recognized TO-220AB package
  • 110°C rated junction temperature
  • di/dt performance of 70A/µs
  • QUADRAC version includes integrated DIAC
  • Provides full control of light output at the extreme low end of load conditions
  • 2500VAC minimum isolation between the mounting tab and active terminals
  • Improves margin of safe operation with less heat sinking required
  • Enbale survivability of typically LED load operating characteristics
  • Simplicity of circuit design and layout

Applications

  • Motor speed controls
    • AC solid-state switches
    • Lighting controls with LED
    • Small low current motor in power tools
    • Low current motors in-home / brown goods appliances
  • AC switching and phase control applications\
    • Heating
    • Lighting
Published: 2013-03-22 | Updated: 2022-03-11