Luminus Devices Far Red Chip On Board LED

Luminus Devices Mosaic Array Far Red LED chipset has the lowest thermal resistance of any packaged LED on the market. Luminus Devices vertical chip technology enables LED chips with uniform brightness over the entire chip surface. The LEDs have a 0.6ºC/W thermal resistance from junction to the heatsink. The LEDs can be driven at higher current densities while maintaining a low junction temperature. The optical power and brightness produced by these densely packed arrays of devices enable solutions not possible with single-chip packages that be used to replace arc and halogen lamps.

Features

  • Mosaic Array Far Red LED chipset with a surface-emitting area of 12mm², 4:3 aspect ratio
  • Vertical chip LED technology for high power density and uniform emission
  • High thermal conductivity copper core board package
  • Can be operated at variable drive currents up to 18A

Applications

  • Inspection
  • Machine vision
  • Fiber-coupled illumination
  • Medical and scientific instrumentation
Đã phát hành: 2018-11-01 | Đã cập nhật: 2023-10-30