Luminus Devices Outdoor Lighting Solutions

Luminus Devices Outdoor Lighting Solutions include MP-5050 and MP-7070 LEDs with high efficiency and superior light output. These LEDs offer high-lumen densities and ensure effective illumination across large areas while maintaining the energy efficiency required for streets, parking lots, and sports facilities. The MP-5050 and MP-7070 LEDs feature a high Color Rendering Index (CRI) that ensures clear and natural light while improving visibility. These LEDs are ideal for applications that require consistent performance, such as street lighting, floodlighting, tunnel lighting, and area lighting.

Features

  • MP-5050 LEDs:
    • Low thermal resistance
    • Up to 185lm/W
    • High PPF/W
    • CRI options of 70, 80 and 90 minimum
    • 17,000 hour LM-80 report under a wide range of operating conditions
    • Compatible with automatic placement equipment
    • RoHS and REACH compliant
  • MP-7070 LEDs:
    • 5W to 15W to maximize the lumens/package
    • Square 7mm x 7mm package, with a 6.3mm diameter round LES
    • Round LES delivers higher optical efficiency and an attractive beam shape
    • Compatible with automatic placement equipment and infrared reflow solder processes

Applications

  • Street lighting
  • Floodlighting
  • Tunnel lighting
  • Area lighting
Đã phát hành: 2024-07-29 | Đã cập nhật: 2025-07-11