Lumissil FxLED Drivers

Lumissil FxLED Drivers are high-performance matrix, multichannel, and RGB LED drivers featuring pre-programmed animation and color-effect lighting functions. These functions are accessed via an I2C-compatible interface. The FxLED drivers offer system designers a wide range of options for bringing eye-catching color functionality to consumer electronics. These pre-programmed functions reduce microcontroller demand, resulting in enhanced performance and low power consumption.  Lumissil FxLED Drivers are ideal for intelligent display applications, including mobile phones, white goods, toys, and personal electronics. The series is also used in automotive applications, including dashboards and decorative displays. These devices are offered in a variety of package options for design flexibility, including TQFN, DFN, WLCSP, and eTSSOP.

Features

  • LED drivers with pre-programmed lighting effect functions
  • High performance
  • Consumer and automotive grades available
  • Serial I2C communications bus
  • Breath function, audio input, and PWM light control
  • Up to 256 steps of RGB dimming control for fade in and fade out
  • Preprogrammed lighting patterns reduces CPU overhead
  • Audio-modulated display mode adds extra dimension to lighting
  • Package options
    • TQFN
    • DFN
    • WLCSP
    • eTSSOP
  • Multichannel RGB LED drivers
    • Individually addressable LED registers
    • Independently controlled outputs of up to 256PWM steps
    • Independently controller automatic and semi-automatic breathing
    • RGB groups up to 16 million colors
  • Matrix LED drivers
    • Configurable matrix size
    • Individual LED control
    • RGB grouping or single-color LED
    • Global LED current control
    • LED de-ghosting function
    • 8 memory frames available for animation

Applications

  • Wearables
  • Internet of Things (IoT)
  • LED appliance interfaces
  • Handheld displays
  • Visual status feedback
  • Automotive display panels
  • Gaming devices

Videos

Đã phát hành: 2018-02-05 | Đã cập nhật: 2022-12-30