M5Stack Stamp-AddOn Cam3660

M5Stack Stamp-AddOn Cam3660 is a CMOS camera expansion module designed for the Stamp-S3Bat and equipped with a 3MP OV3660 image sensor. This module offers an L-shaped flexible FPC cable that connects to the mainboard via a 0.4mm-24P B2B board-to-board connector. The Stamp-AddOn Cam3660 module outputs images via an 8-bit DVP parallel interface and supports image capture at up to 3MP (2048 x 1536) resolution. This module configures the sensor registers via the SCCB bus (electrically compatible with I2C) and features a side metal mounting hole for easy installation and fixation. The Stamp-AddOn Cam3660 is ideal for QR code recognition, IoT vision sensor nodes, video surveillance, wireless image transmission, object contour detection, color detection, and embedded image acquisition.

Features

  • Designed for the Stamp-S3Bat
  • 3MP OV3660 CMOS image sensor:
    • Supports up to 2048 × 1536 resolution
    • Supports JPEG, RAW RGB, RGB565/555/444, CCIR656, and YCbCr422 image output formats
  • 8-bit DVP parallel image output interface
  • SCCB configuration bus (electrically compatible with I2C)
  • Supports PWDN low-power control and hardware reset
  • L-shaped flexible FPC, integrated with a 0.4mm-24P B2B board-to-board connector
  • Side metal mounting hole for easy installation and fixation

Applications

  • Embedded image capture
  • Object recognition and visual inspection
  • QR code recognition
  • Video surveillance and wireless image transmission
  • IoT vision sensor nodes

PinMap

M5Stack Stamp-AddOn Cam3660

Videos

Đã phát hành: 2026-10-26 | Đã cập nhật: 2026-10-26