MACOM CGHV14800 GaN HEMT

MACOM CGHV14800F 800W Gallium-Nitride (GaN) High Electron Mobility Transistor (HEMT) is designed specifically for high efficiency, high gain, and wide bandwidth capabilities. The module is ideal for 1.2GHz to 1.4GHz L-band radar amplifier applications, such as air traffic control (ATC), weather, penetration, and military. MACOM CGHV14800F GaN HEMT operates at 50V, typically delivering more than 65% drain efficiency. This device is supplied in a ceramic/metal flange type 440117 package.

Features

  • 800W peak power output 
  • Supports L-band, S-band, X-band, C-band, and Ku-band
  • 16dB power gain 
  • 1.2GHz to 1.4GHz frequency 
  • 65% drain efficiency 
  • <0.3dB pulsed amplitude droop
  • Internal matching (input and output matched)
  • -40°C to +100°C operating temperature range 

Applications

  • Air traffic control radars
  • Weather radars
  • Penetration radars
  • Military radars
Đã phát hành: 2016-11-21 | Đã cập nhật: 2024-01-19