MACOM CMPA5259025F-AMP Demonstration Amplifier Circuit

MACOM CMPA5259025F-AMP Demonstration Amplifier Circuit features a test board integrated with CMPA5259025F GaN MMICs in a ceramic/metal flange package. The GaN MMICs are designed for high efficiency, high gain, and wide bandwidth capabilities. The GaN MMICs are ideal for 5.2GHz to 5.9GHz radar amplifier applications. MACOM CMPA5259025F-AMP Demonstration Amplifier Circuit offers a 28V operating voltage.

Features

  • Test board that integrates CMPA5259025F GaN MMICs
  • 28V operating voltage
  • 5.2GHz to 5.9GHz frequency range
  • Ceramic/metal flange package

Schematic

Schematic - MACOM CMPA5259025F-AMP Demonstration Amplifier Circuit
Đã phát hành: 2019-05-07 | Đã cập nhật: 2024-01-19