MACOM MABA-011063 Step-Down Balun Transformer

MACOM MABA-011063 is offered as a RoHS compliant, 2:1 step-down flux coupled Balun transformer. This 5-300MHz transformer provides excellent temperature stability and is 260º reflow compatible. The MACOM MABA-011063's high power and temperature performance make it ideally suited for CATV, broadband, FTTX, and DOCSIS 3.0x upstream applications.

Features

  • 2:1 impedance
  • Surface mount
  • 260º reflow compatible
  • RoHS compliant and Pb free
  • Excellent temperature stability
  • Suitable for CATV, Broadband, FTTX, and DOCSIS 3.0x upstream applications

Functional Schematic

Schematic - MACOM MABA-011063 Step-Down Balun Transformer
Đã phát hành: 2015-10-28 | Đã cập nhật: 2022-03-11