MACOM MAMX-011035 GaAs Double-Balanced Diode Mixer
MACOM MAMX-011035 GaAs (Gallium Arsenide) Double-Balanced Diode Mixer offers low conversion loss, high linearity, and a wide Intermediate Frequency (IF) bandwidth of DC to 6.0GHz. The double-balanced circuit configuration of the MACOM MAMX-011035 provides port isolation while internal 50Ω matching simplifies its application. This device is ideal for applications such as test and measurement, microwave radio, and radar.The MAMX-011035 GaAs Diode Mixer is offered in a 12-pin Quad Flat No-Lead (QFN) package and is lead-free and RoHS compliant.
Features
- 5.5GHz to 19.0GHz RF/LO frequency range
- DC to 6.0GHz IF frequency range
- 6dB conversion loss
- 11dBm input P1dB
- 20dBm IIP3
- 15dBm LO drive
- 34dB isolation RF/LO
- +150°C junction temperature
- -55°C to +85°C operating temperature range
- Package type QFN-12
- 3mm x 3mm package dimensions
- Lead-free and RoHS compliant
Applications
- Microwave radios
- Radars
- Test and measurement
Pin Configuration
Đã phát hành: 2019-08-26
| Đã cập nhật: 2025-02-05