MACOM MAPD-011062 Integrated Power Dividers

MACOM MAPD-011062 Integrated Power Dividers are fully-integrated power dividers that offer best-in-class isolation over the entire 2GHz to 20GHz frequency band. Operating within a -40°C to +105°C temperature range, MAPD-011062 delivers high isolation (15dB typical) and low insertion losses (1dB typical) in a 3mm, 16-lead QFN package. Application uses include test/measurement, Mil Comms, and multi-band radios.

Features

  • 2GHz to 20GHz broadband range
  • Low insertion loss of 1dB typical
  • High isolation of 15dB typical
  • 3W maximum RF input power
  • 500mA maximum DC current
  • -40°C to +105°C operating temperature range
  • 3mm, 16-lead QFN package
  • Lead-free

Applications

  • Test and measurement
  • Mil Comms
  • Multi-band radios

Functional Schematic

Schematic - MACOM MAPD-011062 Integrated Power Dividers

PCB Layout

MACOM MAPD-011062 Integrated Power Dividers

Application Schematic

Application Circuit Diagram - MACOM MAPD-011062 Integrated Power Dividers
Đã phát hành: 2023-06-13 | Đã cập nhật: 2023-09-04