MACOM MASW-011151 DC 67GHz SPDT Reflective Switch

MACOM MASW-011151 DC 67GHz SPDT Reflective Switch is a reflective, ultra-wideband single pole double throw (SPDT) switch for high-frequency applications. The MACOM MASW-011151 has a 1.7dB insertion loss at 55GHz. This device's power handling capability is 26dBm for robustness in demanding environments. Signal integrity remains uncompromised with input and output return losses of typically 16dB in the thru path. The MASW-011151 supports standard 1.8V, 2.5V, or 3.3V CMOS logic levels, while the required bias supplies of +3.3V and -3.3V guarantee seamless integration into circuit designs.

Features

  • Insertion loss
    • 1.3dB at 40GHz
    • 1.7dB at 55GHz
    • 3.0dB at 67GHz
  • Isolation
    • 45dB at 40GHz
    • 36dB at 55GHz
    • 33dB at 67GHz
  • 27.5dBm input P1dB
  • 9kHz to 67GHz ultra wideband
  • 52dBm input IP3
  • 16dB return loss at each RF port
  • 26dBm power handling, including hot switching
  • No low-frequency spurious
  • Compatible with 1.8V, 2.5V, and 3.3V CMOS Logic
  • 2.25mm, 12-lead laminate package
  • RoHS compliant

Applications

  • Test and measurement
  • ISM, multi-market

Functional Schematic

Schematic - MACOM MASW-011151 DC 67GHz SPDT Reflective Switch
Đã phát hành: 2023-07-17 | Đã cập nhật: 2023-12-05