MACOM MRF Series Bipolar RF Transistors
MACOM Tech MRF series devices are high-performance 1MHz to 3.5GHz bipolar RF transistors. These MACOM Tech bipolar transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MRF series devices are part of a broad range of RF power transistors that also includes pallet amplifiers, TMOS and DMOS transistors, and LDMOS transistors.Features
- Designed primarily for linear large-signal output stages up to 150 MHz
- Superior high order IMD
- IMD(d3) (150W PEP): –32dB (Typ.)
- IMD(d11) (150W PEP): –60dB (Typ.)
- Specified 50V, 30MHz characteristics
- Output power = 150 Watts
- Power gain = 17 dB (Typ.)
- Efficiency = 45% (Typ.)
- 100% tested for load mismatch at all phase angles
RF Power FET 150W, to 150MHz, 50V
Đã phát hành: 2011-05-24
| Đã cập nhật: 2022-03-11