Maple Systems HMC Combined HMI & PLC Units
Maple Systems HMC Combined Human-Machine Interface (HMI) and Programmable Logic Controller (PLC) Units feature MAP-ware7000 software and standardize serial or Ethernet communication between devices. Maple Systems HMC Combined HMI and PLC Units comply with cULus, Class I Division 2, CE, RoHS, IP66, and UL standards. The HMCs are designed for mining, painting, chemical processing, and food processing applications.
Features
- cULus, Class I Division 2, CE, RoHS, IP66, and UL certifications
- Serial and Ethernet communication options
- MAP-ware7000 software integration
- Standardize communication between devices
- Single supervisory control and data acquisition (SCADA) source
Applications
- Explosion prevention
- Hazardous environments
- Oil and gas industries
- Mining
- Painting
- Chemical processing
- Pharmaceutical industry
- Food processing
Specifications
- HMC4043A-M, HMC2043A-M
- 10.92cm screen size
- 480 x 272 resolution
- Ethernet, USB, and serial ports
- I/O expansion module slot
- HMC3-M1212Y0200-V2
- 12 bidirectional digital inputs
- 12 digital outputs
- 2 analog inputs
- 0V to 10V input voltages
- 0mA to 20mA input currents
- HMC3-M1210Y0201-V2, HMC3-M1210P0201-V2
- 12 bidirectional digital inputs
- 10 digital outputs
- 2 analog inputs
- 1 analog output
- 0V to 10V input and output voltages
- 0mA to 20mA input and output currents
- HMC2070A-M, HMC4070A-M
- 17.78cm screen size
- 800 x 480 resolution
- Ethernet and USB ports
- 2 serial ports
- 3 I/O expansion slots
- HMC4101A-M
- 25.65cm screen size
- 1024 x 600 resolution
- Ethernet and USB ports
- 2 serial ports
- 5 I/O expansion slots
- HMC3-M1212P0200-V2
- 12 bidirectional digital inputs
- 12 digital outputs
- 2 analog inputs
- 0V to 10V input voltages
- 0mA to 20mA input currents
- 16 bidirectional digital inputs, 14 digital outputs (HMC3-M1614Y-V2)
- 16 bidirectional digital inputs, 16 digital outputs (HMC3-M1616P-V2)
- HMC3-M0808Y0401T-V2
- 8 bidirectional digital inputs
- 8 digital outputs
- 4 analog inputs
- 1 analog output
Videos
Example Dimensions
Example Wiring Diagram
Đã phát hành: 2026-11-10
| Đã cập nhật: 2026-11-17