Analog Devices / Maxim Integrated DS3231M I²C Real-Time Clock

Analog Devices DS3231M is the industry's first temperature-compensated Real-Time Clock with an internal MEMS resonator. This Analog Devices low-cost, extremely accurate I2C RTC incorporates a battery input and maintains accurate timekeeping when the main power to the device is interrupted. The DS3231M provides timekeeping accuracy of ±5ppm (±0.432 second/day) from -40ºC to 85ºC and complete calendar functionality, including seconds, minutes, hours, days, dates, months, and years with leap-year compensation. The DS3231M includes two time-of-day alarms and features 1Hz and 32.768kHz outputs. This Maxim Integrated RTC is optimized for power meters and industrial applications and reduces crystal mechanical failure susceptibility.

Features

  • Timekeeping accuracy ±5ppm (±0.432 Second/Day) from -40°C to +85°C
  • Battery backup for continuous timekeeping
  • Low power consumption
  • Footprint and functionally compatible with DS3231
  • Two Time-of-Day alarms
  • 1Hz and 32.768kHz outputs
  • Reset output and pushbutton input with debounce
  • Fast (400kHz) I2C-compatible serial bus
  • 2.3V to 5.5V supply voltage
  • 16-Pin SO (300 mils) package
  • Underwriters Laboratories (UL) recognized

Applications

  • Power meters
  • Industrial applications

Typical Application Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated DS3231M I²C Real-Time Clock
View Results ( 3 ) Page
Mã Phụ tùng Bảng dữ liệu Điện áp cấp nguồn - Tối thiểu Điện áp cấp nguồn - Tối đa
DS3231M+ DS3231M+ Bảng dữ liệu 2.3 V 5.5 V
DS3231MPMB1# DS3231MPMB1# Bảng dữ liệu
DS3231MZEVKIT#
Đã phát hành: 2011-03-31 | Đã cập nhật: 2025-10-29