MaxLinear XR308x RS-485/RS-422 +5V Transceivers

MaxLinear XR308x RS-485/RS-422 +5V Transceivers are a family of high reliability RS-485/422 transceivers designed for harsh industrial environments with enhanced fault and voltage protection. Consisting of nine devices, the family supports data rates up to 20Mbps in either full or half duplex configurations, and is intended for use in remote utility metering, AC and DC motor drives, building automation, security systems, process control, and other industrial automation applications. The MaxLinear XR308x family also offers extremely low power consumption which makes them ideal for high voltage isolated RS-485 applications by facilitating a smaller and lower cost transformer in the isolation power supply.

Features

  • 40% higher SNR
  • ±18V fault tolerance
  • 2.1V driver output
  • +4.5V to +5.5V operation
  • 300µA idle current, 1nA shutdown current
  • Enhanced receiver fail-safe protection for data lines
  • Hot-swap glitch protection of DE and RE pins
  • 1/8th unit load allows up to 256 devices of bus
  • Industry standard 8 and 14 NSOIC packages

Applications

  • Motor control
  • Security systems
  • Building and process automation
  • Remote utility meter reading
  • Energy monitoring and control
  • Long or unterminated transmission lines
  • Profibus DP fieldbus networks
Đã phát hành: 2013-08-09 | Đã cập nhật: 2022-03-11