Maxtena MAD/MCA Series Cable Assemblies & Adapters

Maxtena MAD/MCA Series Cable Assemblies and Adapters feature various connection ends, including SMA Jack, RP-SMA Jack, and FAKRA options. The MAD series adapters provide a phosphor bronze center conductor and brass body with PTFE insulators. The adapters meet MIL-STD-348 and IEC 60169-15 approvals and have a constant 50Ω impedance rating. The MCA series cable assemblies provide an SMA or RP-SMA Jack connector to IPEX 1 LK connector construction with a 1.37mm cable and black heat shrink tubing. The cables offer a brass center conductor and body with gold plating. The cables operate within a 0GHz to 3GHz frequency range. The Maxtena MAD/MCA Series Cable Assemblies and Adapters have various connection options for application flexibility.

Features

  • Adapters
    • Interfaces meet MIL-STD-348 approval
    • IEC 60169-15 approval
    • Phosphor bronze center conductor with gold plating
    • PTFE insulators
    • Brass body
    • 50Ω impedance
    • 0GHz to 6GHz frequency range
    • 1.25 max VSWR
    • 1500VEFF proof voltage rating
    • 500VEFF working voltage rating
    • SMA Female to FAKRA Female model available
    • SMA Male TO FAKRA Male model available
  • Cable assemblies
    • SMA or RP-SMA Jack connector
    • IPEX 1 LK connector
    • 1.37mm cable
    • Black heat shrink tubing
    • Brass center conductor with gold plating
    • PTFE insulators
    • Brass body
    • 50Ω impedance
    • 0GHz to 3GHz frequency range
    • 1.5 max VSWR
    • 200V min dielectric withstanding voltage rating
    • 60V max voltage rating

Product Portfolio

Chart - Maxtena MAD/MCA Series Cable Assemblies & Adapters
Đã phát hành: 2024-07-30 | Đã cập nhật: 2025-02-24