MEAN WELL RSD-100 Railway DC-DC Converters
MEAN WELL designed the RSD-100 DC-DC Converters to meet EN50155 for railway use. The enclosed type single output series features 2:1 wide input range, 4000VDC input/output isolation, 5G anti-vibration, and a working temperature range of -40~+70ºC. MEAN WELL 's RSD-100 DC-DC Converters are semi-encapsulated to provide heat dissipation and protection against moisture, dust, and vibration.Features
- Compliance with EN50155(IEC60571) railway related regulations
- 2:1 wide input range (±40%) / 14.4VDC to 33.6VDC, 28.8VDC to 67.2VDC, 57.6VDC to 154VDC
- 4000VDC input/output isolation
- High efficiency up to 91%
- Air convection cooling
- Built-in constant current limiting circuit
- Protections: Short circuit / Overload / Over voltage / Input reverse polarity (no damage)
- -40°C to +70℃ wide operating range
- Approval: CE
- 161mm x 68mm x 36mm dimension (LxWxH)
Applications
- Railway
- Metro rapid transit system
- Subway
- Bus
- Recreational vehicles
- Security system
- DC UPS system
- Telecom equipment
View Results ( 9 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Công suất đầu ra | Điện áp đầu vào | Điện áp đầu ra-Kênh 1 | Dòng đầu ra-Kênh 1 |
|---|---|---|---|---|---|
| RSD-100D-24 | ![]() |
100.8 W | 57.6 V to 154 V | 24 V | 4.2 A |
| RSD-100B-24 | ![]() |
100.8 W | 14.4 V to 33.6 V | 24 V | 4.2 A |
| RSD-100C-12 | ![]() |
100.8 W | 28.8 V to 67.2 V | 12 V | 8.4 A |
| RSD-100C-24 | ![]() |
100.8 W | 28.8 V to 67.2 V | 24 V | 4.2 A |
| RSD-100D-12 | ![]() |
100.8 W | 57.6 V to 154 V | 12 V | 8.4 A |
| RSD-100B-5 | ![]() |
100 W | 14.4 V to 33.6 V | 5 V | 20 A |
| RSD-100C-5 | ![]() |
100 W | 28.8 V to 67.2 V | 5 V | 20 A |
| RSD-100D-5 | ![]() |
100 W | 57.6 V to 144 V | 5 V | 20 A |
| RSD-100B-12 | ![]() |
100.8 W | 14.4 V to 33.6 V | 12 V | 8.4 A |
Đã phát hành: 2011-08-26
| Đã cập nhật: 2022-03-11