MediaTek Genio 700 (MT8390) Edge-AI IoT Evaluation Kit
Genio 700 (MT8390) Edge-AI IoT Platform Evaluation Kit is used to evaluate the capabilities of the MediaTek MT8390 platform. The MediaTek Genio 700 features a high-performance IoT platform and is seamlessly integrated with Wi-Fi®/BLUETOOTH® (M.2 Module) and 5G/GPS (M.2 Module) for unparalleled connectivity. The board is powered by the MediaTek MT8390 processor and accompanied by 64-bit LPDDR4X memory, eMMC storage, and the MT6365 Power Management IC. The Genio 700 board has a 7" LCD panel and a stand set for a complete solution.
Features
- MediaTek CPU (MT8390)
- MediaTek PMIC (MT6365)
- 4GB + 4GB LPDDR4X RAM (Micron MT53E1G32D2FW-046 IT: B)
- 64GB eMMC5.1 x 1 (WD SDINBDG4-64G-XI2)
- 2.0mm DC Jack x 1 (for 12V DC input)
- Micro SD card slot x 1
- Push button x 4 (power, reset, download, and home key)
- LED x 4 (power, reset, system on, and charging status)
- 4-lane DSI x 2
- eDP x 1
- HDMI 2.0 x 1
- 10/100/1000M Ethernet x 1 (shared with DPI signal)
- USB device port x 1 (Micro USB connector)
- USB host port x 1 (USB Type-C™ connector)
- 3.5mm earphone jack x 1 (with microphone input)
- 3.5mm line out audio jack x 1
- Analog microphone x 1
- Digital microphone x 2
- UART port x 3 for the trace log with USB to UART bridge IC (Micro USB connector x 3)
- I2C capacitive touchpad
- 4-data lane CSI x 2
- M.2 slot x 2 (for AzureWave AW-XB468NF Wi-Fi module、AW-CB451NF Wi-Fi module)
- 40-pin 2.54mm pin header x 1 (for Raspberry Pi like I/O interface)
Applications
- Internet of Things (IoT) development
- Smart home automation
- Industrial automation
- Edge computing
- Wearable technology
- Robotics
Block Diagram
MediaTek Genio Portfolio
Đã phát hành: 2023-06-16
| Đã cập nhật: 2026-05-03