Melexis IC Solutions for Robotics

Melexis IC Solutions for Robotics are expertly crafted to meet the dynamic needs of both industry and society. Explore the latest Melexis advancements in automation, designed to enhance efficiency, precision, and adaptability across various applications. Magnetic and inductive solutions provide exceptional accuracy, flexibility, and durability, ensuring robots have optimal sensors. Current sensors offer precise measurements and robust isolation, promoting efficient and safe operations. Infrared sensor arrays facilitate temperature monitoring, hot spot detection, and people detection. Advanced BLDC motor drivers deliver precise linear and rotary actuation, ideal for applications such as robotic joints and fingers. Additionally, some solutions are Robot-Operating-System (ROS) compliant, integrating Melexis expertise in magnetic sensing, signal conditioning, and onboard diagnostics for functional safety, automotive-grade quality, and advanced packaging.

Features

  • Position sensor ICs
    • Ease of integration
    • Stray field immunity
    • Cost-effective
    • Magnetic or inductive
  • Current sensor ICs
    • DC to 300kHz
    • Ease of integration
    • Stray field immunity
  • Temperature sensor ICs
    • Arrays up to 32x24
    • I2C interface
    • Privacy preservation
  • Motor driver ICs
    • Driver (<40W) and pre-driver (<500W)
    • 12V, 24V, and 48V options
    • SPI, I2C, and UART interfaces

Applications

  • Cobots
  • Humanoid robots
  • Robomowers
  • Service/wearable robots

Main Humanoid Block Diagram

Block Diagram - Melexis IC Solutions for Robotics

Robotics Hand Block Diagram

Block Diagram - Melexis IC Solutions for Robotics

Videos

Đã phát hành: 2025-04-30 | Đã cập nhật: 2026-06-19