MEMSIC MC3479 Evaluation Board

MEMSIC MC3479 Evaluation Board is a prebuilt circuit board with MC3479 LGA-12 3-axis sensor. The MEMSIC MC3479 features an internal sample rate from 0.5 to 1000 samples per second. This MC3479 accelerator measures acceleration with a wide variety of usage ranging from ±2g up to ±16g and 16-bit high precision ADC output. The accelerator communicates via I2C/SPI and gives out motion detection or sample acquisition conditions to trigger an interrupt toward an MCU.

Features

  • ±2g, 4g, 8g, 12g, or 16g range
  • 16-bit single sample resolution
  • 16-bit resolution with FIFO
  • 0.5Hz to 1000Hz output data rate
  • 4μA typical standby current
  • Low typical active current

Applications

  • Smartphone
  • Wearable
  • IoT and IoMT
  • Remote controls and gaming
  • Vibration in cell phone
  • VR and game controllers
Đã phát hành: 2020-04-01 | Đã cập nhật: 2024-06-20