Menlo Micro MM101 Evaluation Kit
Menlo Micro MM101 Evaluation Kit tests and evaluates the MM101 8-Channel MEMS High-Voltage Driver. The Menlo Micro MM101 is a low-voltage serial-to-high-voltage parallel converter with push-pull outputs and an internal charge pump converter. The device is designed for MEMS applications with desired high-voltage generation and driving capability. The kit allows users to explore the functionality and performance of the MM101 in a controlled environment to understand its capabilities and potential applications better.Features
- Evaluates the MM101 8-Channel MEMS High-Voltage Drivers with push-pull outputs and an internal charge pump converter
- Provides a controlled environment for users to explore the functionality and performance
- Essential tool to test and experiment with the MM101
- Gain a better understanding of the capabilities of the MM101
- Documentation that provides information about the MM101
Applications
- Develop MEMS devices that require high-voltage generation and driving capability
- Explore potential applications of the MM101 in various contexts, like MEMS, robotics, automation, and consumer electronics
- Proof-of-concept designs for MEMS devices or other high-voltage applications
- Create custom applications that utilize the functionality of the MM101
- Quality assurance processes to ensure that the MM101 meets the required performance and functionality
Additional Resources
Đã phát hành: 2023-02-21
| Đã cập nhật: 2023-03-06