Microchip Technology PIC12F615 & PIC12F617 Flash CMOS MCUs
Microchip Technology PIC12F615 and PIC12F617 8-bit Flash CMOS Microcontrollers (MCUs) are flash based PIC® MCUs featuring 3.5kB of self-programmable flash program memory and peripherals such as a 10-bit ADC, comparator, PWM, and VREF for closed-loop applications all in a compact 8-pin DFN, MSOP, PDIP, or SOIC package. This PIC12F615 and PIC12F617 flash CMOS MCUs serve as a low-cost alternative to data EEPROM and are useful when an application requires remote updates or the ability to store system data or look-up tables. The PIC12F615 and PIC12F617 Flash CMOS MCUs are highly suited for a variety of general-purpose applications in the consumer, appliance, industrial, medical, and other markets.Features
- Flash Program Memory
- Internal 4/8MHz oscillator
- Comparator with hysterisis (user configurable)
- Mid-Range core with 35 Instruction, 8 Stack Levels
- 25mA Source/Sink current I/O
- Two 8-bit Timer (TMR0/TMR2)
- One 16-bit Timer (TMR1)
- Watchdog Timer (WDT)
- Enhanced Power-On/Off-Reset
- Brown-Out Reset (BOR)
- In Circuit Serial Programming (ICSP)
- Enhanced Capture Compare PWM (Pulse Width Modulation)
- Wide 2.0V to 5.5V Operating Voltage Range
- 8-Pin DFN, MSOP, and PDIP Package Options
Applications
- Consumer
- Appliance
- Industrial
- Medical
PIC12F615 & PIC12F617 Block Diagram
Đã phát hành: 2010-02-08
| Đã cập nhật: 2022-03-11