Microchip Technology PIC18F86J90 & PIC18F87J90 Microcontrollers
Microchip Technology PIC18F86J90 and PIC18F87J90 Microcontrollers are 8-bit MCUs featuring an integrated Real-Time Clock and Calendar (RTCC) and Charge Time Measurement Unit (CTMU) for capacitive touch sensing or precise time measurement. The PIC18F86J90 and PIC18F87J90 MCUs feature nanoWatt technology and extend the memory reach and peripheral set of the LCD MCU portfolio. These MCUs feature 64KB to 128KB Flash and 4KB RAM in 64-pin and 80-pin packages, providing an easy migration path across Microchip´s entire LCD-drive MCU portfolio and simplified application upgrades.Features
- Up to 12 MIPS Performance
- C compiler optimized RISC architecture
- 8x8 Single Cycle Hardware Multiply
- Internal oscillator support 31 kHz to 8MHz and 4xPLL
- Voltage range 2.0V to 3.6V
- An integrated LCD driver module
- Capable of driving 48 segments and 4 commons for LCD display (192 pixels)
- Integrated LCD Voltage Boost Regulator
- nanoWatt Power Managed Modes
- Run, Idle and down to 0.1µA SLEEP
- Analog Features
- 10-bit ADC, 12 channels, 100K samples per second
- Low Voltage Detection Module
- Brown-out-Reset Module
- Two Analog Comparators
- Other Peripherals
- Master Synchronous Serial Port supports SPI and I2C master and slave mode
- EUSART module including LIN bus support
- Four Timer Modules
- Two CCP
- Real-Time Clock Calendar
- Charge Time Measurement Unit (CTMU) for capacitive touch
- Package options:
- TQFP64, TQFP80
Applications
- Home appliance
- Human Machine Interface (HMI)
- HVAC
- Smart energy
Videos
Đã phát hành: 2009-03-03
| Đã cập nhật: 2022-03-11