Microchip Technology 23AA02M/23LCV02M 2Mb SPI/SDI/SQI SRAMs

Microchip Technology 23AA02M and 23LCV02M 2Mb SPI/SDI/SQI SRAMs are random-access memory devices accessible via a Serial Peripheral Interface (SPI) compatibleserial bus. The SRAMs feature a 2048K-bit low power and single voltage read/write operations. The devices support a Serial Dual Interface (SDI) and a Serial Quad Interface (SQI) for faster data rates and a 143MHz high-speed clock frequency. The SRAM provides a built-in Error Correction Code (ECC) logic, which ensures high reliability. The Microchip Technology 23AA02M and 23LCV02M 2Mb SPI/SDI/SQI SRAMs offer a 256 x 8-bit organization with byte, page, and sequential modes for reads and writes. The SRAM operates with unlimited read and write cycles and external battery backup support. The devices are halogen-free and RoHS-compliant.

Features

  • 2048K-bit low-power SRAM
  • Single voltage read and write operations
    • 1.7 to 3.6V (23AA02M)
    • 2.2V to 3.6V (23LCV02M)
  • Serial interface architecture
    • SPI modes 0 and 3 compatible
    • Supports SDI and SQI
  • 143MHz high-speed clock frequency
  • High reliability with built-in Error Correction Code (ECC) logic
  • Low power consumption
    • 3mA maximum active read current for SPI/SDI/SQI (at 40MHz, 3.6V)
    • 70µA typical standby current at +25°C
  • Unlimited read and write cycles
  • External battery backup support
  • Zero write time
  • Organization
    • 256 x 8-bit
    • User-selected 32byte or 256byte page size
  • Byte, page, and sequential mode for reads and writes
  • Package options
    • 8-lead PDIP, 8-lead SOIC, and 8-lead TSSOP
    • 14-lead PDIP, 14-lead SOIC, and 14-lead TSSOP
  • Halogen-free, RoHS-compliant

Specifications

  • 3.9Vcc absolute voltage rating
  • 3mA maximum active read current
  • 70μA typical standby current
  • 256K x 8 memory organization
  • -0.3V to VCC+0.3V all input and output w.r.t
  • 143MHz maximum clock frequency
  • 7pF input capacitance
  • 2kV ESD protection
  • -40°C to +85°C ambient temperature range
  • -65°C to +150°C storage temperature range
Đã phát hành: 2024-04-01 | Đã cập nhật: 2024-05-17