Microchip Technology 25CSM04 4Mb SPI Serial EEPROMs

Microchip 25CSM04 4Mb SPI Serial EEPROMs come with a Serial Peripheral Interface (SPI) and are capable of operation across a broad voltage range (2.5V to 5.5V). Each device is organized as one block of 524,288 bytes of 8-bit each (512KByte). It includes a security register with a 128-bit unique serial number and a 256-byte (2048-bit) user-programmable lockable ID page, built-in ECC, and a configurable write protection scheme for all bytes. The Microchip 25CSM04 is optimized for use in consumer electronics, industrial, and medical applications where reliable and dependable nonvolatile memory storage is essential and is packaged in SOIC, DFN, and WLCSP purchase options.

Features

  • 524,288 x 8-bit; page size of 256-bytes
  • Byte or sequential reads; byte or page writes
  • Self-timed write cycle (5ms maximum)
  • Security register featuring preprogrammed 128-bit serial number and 256-byte user-programmable lockable ID page
  • Built-in Error Correction Code (ECC) Logic with ECC Status bit via the STATUS register
  • JEDEC(R) SPI manufacturer Read ID support
  • High-speed clock frequency of 8MHz at VCC >3.0V; 5MHz at VCC >2.5V
  • Legacy Write Protection Mode with a quarter, half, or entire array protection
  • Enhanced Software Write Protection Mode with user-definable partitions and each partition settable with unique protection behavior
  • 3.0mA write current at 5V
  • 3.0mA read current at 5V
  • 1.0uA standby current at 2.5V
  • More than one million erase/write cycles
  • Data retention >100 years
  • ESD protection >4000V

Block Diagram

Block Diagram - Microchip Technology 25CSM04 4Mb SPI Serial EEPROMs

Videos

Đã phát hành: 2020-08-27 | Đã cập nhật: 2024-08-06