Microchip Technology 2-Mbit SST26VF020A NOR Flash

Microchip Technology 2-Mbit SST26VF020A NOR Flash memories are Serial Quad I/O™ (SQI™) family of flash memory devices that feature a six-wire and 4-bit I/O interface. This six-wire, 4-bit I/O interface allows low-power and high-performance operation in a low pin count package. These NOR flash memories improve performance and reliability while lowering power consumption. The 2-Mbit SST26VF020A flash also supports full command-set compatibility to traditional Serial Peripheral Interface (SPI) protocol. These devices write (program or erase) at 2.3V to 3.6V single supply voltage range. The Microchip Technology SST26VF020A NOR flash offers a software write protection scheme that allows group protection of selected blocks in memory array. These NOR Flash memories are AEC-Q100 qualified and RoHS compliant.

Features

  • Single voltage read and write operations
    • 2.7V to 3.6V or 2.3V to 3.6V voltage ranges
  • Serial interface architecture
    • Nibble-wide multiplexed I/O’s with SPI-like serial command structure:
      • Mode 0 and mode 3
      • x1/x2/x4 Serial Peripheral Interface (SPI) protocol
  • High-speed clock frequency
    • 2.7V to 3.6V 104MHz maximum (industrial)
    • 2.3V to 3.6V 80MHz maximum (industrial and extended)
  • Burst modes
    • Continuous linear burst
    • 8/16/32/64-byte linear burst with wrap-around
  • Superior reliability
    • 100,000 cycles (minimum) endurance
    • Greater than 100 years data retention
  • Low-power consumption
    • 15mA (typical @ 104MHz) active read current
    • 15µA (typical) standby current
  • Fast erase time
    • Sector/block erase:
      • 20ms (typical) and 25ms (maximum)
    • Chip erase
      • 40ms (typical) and 50ms (maximum)
  • Page-program
    • 256-bytes per page in x1 or x4 mode
  • End-of-write detection
    • Software polling the BUSY bit in STATUS register
  • Flexible erase capability
    • Uniform 4-Kbyte sectors
    • Uniform 32-Kbyte overlay blocks
    • Uniform 64-Kbyte overlay blocks
  • Write-suspend
    • Suspend program or erase operation to access another block/sector
  • Software Reset (RST) mode
  • Software write protection
    • Write protection through block protection bits in STATUS register
  • Security ID
    • One-Time-Programmable (OTP) 2-Kbyte secure ID:
      • 128-bit unique and factory preprogrammed identifier
      • User-programmable area
  • Temperature range
    • -40°C to +85°C industrial range
    • -40°C to +125°C extended range
  • Automotive AEC-Q100 qualified
  • Packages available
    • 8-contact WDFN (6mm x 5mm)
    • 8-lead SOIC (3.90mm)
  • RoHS compliant

Block Diagram

Block Diagram - Microchip Technology 2-Mbit SST26VF020A NOR Flash

Mechanical Drawing (mm)

Mechanical Drawing - Microchip Technology 2-Mbit SST26VF020A NOR Flash
Đã phát hành: 2020-05-31 | Đã cập nhật: 2024-07-25