Microchip Technology AC320202 Isolated Embedded Debugger Interface

Microchip Technology AC320202 Isolated Embedded Debugger Interface is an external Isolated debugger/programming interface. The Microchip debugger can be used with the SAM M0+, M4, and M7 classic (square) styled motor control plug-in modules. These modules are for the MCHV-3 High voltage motor control development kit. The AC320202 allows a safe, isolated debugger connection to a PC and is not required with low-voltage hardware.
Đã phát hành: 2018-12-06 | Đã cập nhật: 2022-12-20