Microchip Technology AC328904 PIC32 Audio Codec Daughter Board
Microchip Technology AC328904 PIC32 Audio Codec Daughter Board is a high-performance stereo codec board for selected PIC32 hardware development platforms. This AC328904 board features the Wolfson WM8904 stereo codec that includes headphone amplifiers and a built-in microphone. The AC328904 daughter board is suitable for adding audio input and output capabilities to the PCI32 BLUETOOTH® starter kit. This AC328904 board is also compatible with the PIC32 Bluetooth® audio development kit (DV320032). The AC328904 daughter board comes with WM8904 codec, MCP1801 power regulator, external mic-in, headphone out, and 3.5mm inputs and outputs.Kit Contents
- 3.5mm inputs and outputs
- Line-in
- External mic-in
- Headphone out
- WM8904 codec
- MCP1801 power regulator
Đã phát hành: 2018-10-09
| Đã cập nhật: 2022-11-28