Microchip Technology Adaptec® SmartRAID 4300 Storage Accelerators

Microchip Technology Adaptec® SmartRAID 4300 Storage Accelerators are a powerful Software-Defined Storage (SDS) solution for modern NVMe deployments in artificial intelligence (AI)-driven datacenter environments. These Microchip storage accelerators are designed for performance, security, and scalability. The Adaptec SmartRAID 4300 uses Microchip PCIe® storage controllers to offload RAID processing from the CPU, resulting in optimized data flow and enhanced system connectivity. These accelerators support NVMe and cloud-optimized solid-state drives (SSDs), providing power efficiency and data integrity.

Features

  • Designed for AI-driven data center environments
  • Up to 32x CPU-attached NVMe SSD endpoints managed, each with up to 4x bandwidth on supporting platforms
  • NVMe SSD endpoints connected directly to the host CPU and not bound by a single 16x host interface
  • RAID activity is offloaded from the host CPU
  • Scales with the host CPU, NVMe endpoints, and interconnect (CPU-attached, fabric-attached)
  • Deployable across multiple generations of PCIe, providing increased versatility and lifespan
  • Excellent for enabling NVMe storage capabilities for small-business (SMB), enterprise, and hyperscale applications, with proven reliability

Applications

  • Small-business (SMB)
  • Enterprise
  • Hyperscale applications

Specifications

  • Low-profile, MD2 form factor
  • 16-lane (1x 6 "Ultra") PCle accelerator adapter
  • Secure boot, secure update, and attestation
  • 32x NVMe devices and up to 64x LD/RAID arrays supported
  • RAID 0, 1, 10, 5, 50
  • RAID online capacity expansion
  • Pre-boot UEFI management
  • maxView tool support
  • SED management software

Enterprise RAID & Security with Accelerated NVMe Performance

Infographic - Microchip Technology Adaptec® SmartRAID 4300 Storage Accelerators
Đã phát hành: 2025-08-07 | Đã cập nhật: 2025-08-07