Microchip Technology AT24CSWx Serial EEPROMs
Microchip Technology AT24CSWx Serial EEPROMs are designed to be I2C compatible (two-wire) with a security register and software write protection. These EEPROMs feature bidirectional data transfer protocol and filtered inputs for noise suppression. The AT24CSWx EEPROMs operate at a 1.7V to 3.6V voltage range, 1mA ultra-low active current, 0.8µA standby current, and -40°C to 85°C temperature range. The AT24CSW01X / AT24CSW02X EEPROMs provide 8-Byte page write mode and AT24CSW04X / AT24CSW08X EEPROMs offer 16-Byte page write mode with partial page writing. These EEPROMs are available in 5-lead SOT23 and 4-ball ultra-thin WLCSP packages.Features
- Random and sequential read modes
- Within 5ms self-timed write cycle
- >4000V ESD protection
- Software write protection of the EEPROM array:
- Five configuration options
- Protection settings can be made permanent
- Bidirectional data transfer protocol
- Schmitt triggers and filtered inputs for noise suppression
- I2C-compatible (two-wire) serial interface:
- 100kHz standard mode, 1.7V to 3.6V
- 400kHz fast mode, 1.7V to 3.6V
- 1MHz fast mode plus (FM+), 1.7V to 3.6V
- AT24CSW01X / AT24CSW02X:
- 8-Byte page write mode
- AT24CSW04X / AT24CSW08X:
- 16-Byte page write mode
Specifications
- 1.7V to 3.6V voltage range
- 1mA ultra-low active current
- 0.8µA standby current
- -40°C to 85°C temperature range
Datasheets
Block Diagram
View Results ( 4 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Kích thước bộ nhớ | Tổ chức | Điện áp cấp vận hành | Tần số đồng hồ tối đa |
|---|---|---|---|---|---|
| AT24CSW040-STUM-T | ![]() |
4 kbit | 512 x 8 | 1.7 V to 3.6 V | 1 MHz |
| AT24CSW020-STUM-T | ![]() |
2 kbit | 256 x 8 | 1.7 V to 3.6 V | 1 MHz |
| AT24CSW010-STUM-T | ![]() |
1 kbit | 128 x 8 | 1.7 V to 3.6 V | 1 MHz |
| AT24CSW080-STUM-T | ![]() |
8 kbit | 1 k x 8 | 1.7 V to 3.6 V | 1 MHz |
Đã phát hành: 2021-09-13
| Đã cập nhật: 2022-03-11