Microchip Technology ATEVK-MXT144U maXTouch Evaluation Kit

Microchip Technology ATEVK-MXT144U maXTouch Evaluation Kit is a demonstration platform and reference design for the MXT144U-M maXTouch Touchscreen Controller. The ATEVK-MXT144U Kit includes a dedicated sensor with a flex connector and an electronic control board. A converter board connects from SPI or I2C to a USB interface to enable easy connectivity to a host PC. The maXTouch Studio Development System Integrated Development Platform (IDP) enables developing and debugging with maXTouch devices.

Features

  • Sensor Details:
    • 2.2" Touchpad
    • PCB Sensor

• Communication to all devices for read, write and debug functions
• Different levels of access to tools
• Ability to create and update tools
• Remotely share projects/files between users
• Device firmware upgrade capability
• Automatic links for device and datasheet/protocol guide
• Android utility support

Đã phát hành: 2018-10-03 | Đã cập nhật: 2026-02-03